Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ULTIMAKER |
|---|---|
| Manufacturer Part No | 9527Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 45AC3916 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $79.630 |
| 5+ | $78.040 |
| 10+ | $76.440 |
| 25+ | $74.850 |
| 50+ | $74.180 |
| 100+ | $74.170 |
Price for:Each
Minimum: 1
Multiple: 1
$79.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ULTIMAKER |
|---|---|
| Manufacturer Part No | 9527Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 45AC3916 |
| Technical Datasheet | |
| Accessory Type | 0.8mm Nozzle Pack |
| For Use With | UltiMaker 2+ 3D Printers |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Five 0.8mm nozzles for use with UltiMaker 2+ series 3D printer
- Quick and easy to change
- Print without interruption with a handy set of five nozzles
Technical Specifications
| Accessory Type | 0.8mm Nozzle Pack |
|---|---|
| Product Range | - |
| For Use With | UltiMaker 2+ 3D Printers |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
