Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTIMAKER
Manufacturer Part No232584
Newark Part No.58AK1634
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.490 |
Price for:Each
Minimum: 1
Multiple: 1
$67.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No232584
Newark Part No.58AK1634
Technical Datasheet
Diameter2.85mm
Filament ColourYellow
Filament MaterialPLA (Polylactide)
Melting Temperature Min-
Melting Temperature Max152°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
152°C
Product Range
-
Filament Colour
Yellow
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate