Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,104.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,104.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No217950Copy
Newark Part No.39AH7237
Technical Datasheet
Filament Diameter2.85mm
Layer Thickness / Resolution-
Supported Printing MaterialsABS, CPE, CPE+, PLA, Tough PLA, PC, PP, PVA, TPU 95A, Breakaway, Nylon
Build Volume330mm x 240mm x 300mm
Nozzle Diameter0.25mm, 0.4mm, 0.6mm, 0.8mm
3D Print Speed Max-
Input Voltage VAC-
Power Rating500W
ConnectivityLAN, USB, WiFi
File Input FormatsBMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Printer SoftwareCura, Cura Connect
Supported OSLinux, Mac OS, Windows
Product Range-
SVHCTo Be Advised
Product Overview
UltiMaker S5 Air Manager ensures a safer working environment, providing a closed, inside-out airflow for the UltiMaker S5 3D printer. It filters up to 95% of all ultrafine particles (UFPs) emitted during 3D printing and forms a safe, physical barrier to the print area.
- EPA filter removes up to 95% of UFPs
- Controlled extraction: inside-out airflow optimized for filtering and print quality
- Enhanced safety: Physical barrier prevents reaching inside the printer
- Optimized for your application: detects material being used and adjusts airflow
- Easy setup: Printer detects when the Air Manager is connected
- Smart monitoring: Printer tracks filter usage and prompts replacement
- Dimension is 19.3 x 19.8 x 13.8inch
- <lt/> 51dBA (including UltiMaker S5) operating sound
- 1 - 50m3/h (35 m3/h nominal rate for most materials at 23°C) air refresh rate
- Air extraction by low-noise brushless fan
Technical Specifications
Filament Diameter
2.85mm
Supported Printing Materials
ABS, CPE, CPE+, PLA, Tough PLA, PC, PP, PVA, TPU 95A, Breakaway, Nylon
Nozzle Diameter
0.25mm, 0.4mm, 0.6mm, 0.8mm
Input Voltage VAC
-
Connectivity
LAN, USB, WiFi
Printer Software
Cura, Cura Connect
Product Range
-
Layer Thickness / Resolution
-
Build Volume
330mm x 240mm x 300mm
3D Print Speed Max
-
Power Rating
500W
File Input Formats
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Supported OS
Linux, Mac OS, Windows
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
