Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTIMAKER
Manufacturer Part No1647
Newark Part No.97AC8042
Product RangeUltiMaker - M0285 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.770 |
Price for:Each
Minimum: 1
Multiple: 1
$90.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1647
Newark Part No.97AC8042
Product RangeUltiMaker - M0285 Series
Technical Datasheet
Diameter2.85mm
Filament ColourTransparent
Filament MaterialNylon (Polyamide)
Melting Temperature Min185°C
Melting Temperature Max195°C
Filament Weight750g
Product RangeUltiMaker - M0285 Series
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
Nylon (Polyamide)
Melting Temperature Max
195°C
Product Range
UltiMaker - M0285 Series
Filament Colour
Transparent
Melting Temperature Min
185°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate