
| Manufacturer | ULTIMAKER |
|---|---|
| Manufacturer Part No | 1618Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 78Y7729 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.050 |
| 5+ | $40.230 |
| 10+ | $39.410 |
| 25+ | $38.590 |
| 50+ | $37.770 |
| 100+ | $36.950 |
| 250+ | $36.120 |
Product Information
| Manufacturer | ULTIMAKER |
|---|---|
| Manufacturer Part No | 1618Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 78Y7729 |
| Technical Datasheet | |
| Diameter | 2.85mm |
| Filament Colour | Red |
| Filament Material | PLA (Polylactide) |
| Melting Temperature | 145°C |
| Melting Temperature Min | 145°C |
| Melting Temperature Max | 160°C |
| Filament Weight | 750g |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 1618 from UltiMaker is a PLA (polylactic acid) M0751 red color filament. UltiMaker PLA filament provides a no-hassle 3D printing experience due to its reliability and good surface quality. PLA is made from organic and renewable sources. It is safe, easy to print with and it serves a wide range of applications for both novice and advanced users. Features good tensile strength and surface quality, easy to work with at high print speeds, user-friendly for both home and office environments, PLA allows the creation of high resolution parts. It is suitable for household tools, toys, educational projects, show objects, prototyping, architectural models as well as lost casting methods to create metal parts. In the medical industry, doctors are utilizing 3D printed models made from PLA to help patients better understand and visualize their condition. PLA helps architects quickly build affordable, high-resolution prototypes with sharp surface details for client presentations.
- Versatile choice for creating consistently smooth and detailed prints
- Prints in dual extrusion with PVA on UltiMaker 3
- Filament diameter is 2.85mm ± 0.10mm
- Net filament weight is 750g
- Prints containing intricate curves, overhangs and geometric features can be easily printed with PLA
Warnings
Not suitable for food contact and in-vivo applications. Long term outdoor usage or applications where the printed part is exposed to temperatures higher than 50˚C.
Technical Specifications
| Diameter | 2.85mm |
|---|---|
| Filament Material | PLA (Polylactide) |
| Melting Temperature Min | 145°C |
| Filament Weight | 750g |
| SVHC | To Be Advised |
| Filament Colour | Red |
|---|---|
| Melting Temperature | 145°C |
| Melting Temperature Max | 160°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
