
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.060 |
Product Information
Product Overview
The 1614 from UltiMaker is a PLA (polylactic acid) M0751 transparent color filament. UltiMaker PLA filament provides a no-hassle 3D printing experience due to its reliability and good surface quality. PLA is made from organic and renewable sources. It is safe, easy to print with and it serves a wide range of applications for both novice and advanced users. Features good tensile strength and surface quality, easy to work with at high print speeds, user-friendly for both home and office environments, PLA allows the creation of high resolution parts. It is suitable for household tools, toys, educational projects, show objects, prototyping, architectural models as well as lost casting methods to create metal parts. In the medical industry, doctors are utilizing 3D printed models made from PLA to help patients better understand and visualize their condition. PLA helps architects quickly build affordable, high-resolution prototypes with sharp surface details for client presentations.
- Versatile choice for creating consistently smooth and detailed prints
- Prints in dual extrusion with PVA on UltiMaker 3
- Filament diameter is 2.85mm ± 0.10mm
- Net filament weight is 750g
- Prints containing intricate curves, overhangs and geometric features can be easily printed with PLA
Warnings
Not suitable for food contact and in-vivo applications. Long term outdoor usage or applications where the printed part is exposed to temperatures higher than 50˚C.
Technical Specifications
2.85mm
PLA (Polylactide)
145°C
750g
To Be Advised
Transparent
160°C
160°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
