Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQTM750-106.250MCE-T
Newark Part No.76AK6298
Product RangeQTM750 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.670 |
| 25+ | $3.410 |
| 50+ | $3.110 |
| 100+ | $2.810 |
| 250+ | $2.490 |
| 500+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM750-106.250MCE-T
Newark Part No.76AK6298
Product RangeQTM750 Series
Technical Datasheet
Frequency Nom106.25MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom2.5V
Product RangeQTM750 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
106.25MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
QTM750 Series
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Frequency Stability + / -
50ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability