Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT532S-29.4912MAHE-T
Newark Part No.76AK6988
Product RangeQT532S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.030 |
| 25+ | $0.951 |
| 50+ | $0.848 |
| 100+ | $0.763 |
| 250+ | $0.664 |
| 500+ | $0.576 |
| 1000+ | $0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT532S-29.4912MAHE-T
Newark Part No.76AK6988
Product RangeQT532S Series
Technical Datasheet
Frequency Nom29.4912MHz
Product RangeQT532S Series
Crystal Frequency29.4912MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
29.4912MHz
Crystal Frequency
29.4912MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
QT532S Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
