Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT532G-36.000MAHJ-T
Newark Part No.
Re-Reel76AK6874
Cut Tape76AK6874
Product RangeQT532G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.963 |
| 25+ | $0.886 |
| 50+ | $0.790 |
| 100+ | $0.711 |
| 250+ | $0.620 |
| 500+ | $0.538 |
| 1000+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT532G-36.000MAHJ-T
Newark Part No.
Re-Reel76AK6874
Cut Tape76AK6874
Product RangeQT532G Series
Technical Datasheet
Product RangeQT532G Series
Crystal Frequency36MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
QT532G Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
40°C
SVHC
No SVHC (20-Jun-2016)
Crystal Frequency
36MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability