Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT49S-36.000MAHJ-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76AK6713
Product RangeQT49S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.675 |
| 10+ | $0.609 |
| 25+ | $0.559 |
| 50+ | $0.498 |
| 100+ | $0.447 |
| 250+ | $0.388 |
| 500+ | $0.336 |
| 1000+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49S-36.000MAHJ-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76AK6713
Product RangeQT49S Series
Technical Datasheet
Product RangeQT49S Series
Frequency Nom36MHz
Crystal Frequency36MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.7mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
QT49S Series
Crystal Frequency
36MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 12.7mm x 4.8mm
Operating Temperature Max
85°C
Frequency Nom
36MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
