Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT49S-11.2896MEEJ-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76AK6569RL
Cut Tape76AK6569
Product RangeQT49S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.752 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.752 |
| 50+ | $0.622 |
| 100+ | $0.554 |
| 250+ | $0.498 |
| 500+ | $0.432 |
| 1000+ | $0.384 |
| 2500+ | $0.312 |
| 5000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49S-11.2896MEEJ-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76AK6569RL
Cut Tape76AK6569
Product RangeQT49S Series
Technical Datasheet
Frequency Nom11.2896MHz
Product RangeQT49S Series
Crystal Frequency11.2896MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.7mm x 4.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
11.2896MHz
Crystal Frequency
11.2896MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 12.7mm x 4.8mm
Operating Temperature Max
70°C
Product Range
QT49S Series
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
