Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT49-15.360MAAK-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76AK6453
Product RangeQT49 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.443 |
| 10+ | $0.392 |
| 100+ | $0.330 |
| 500+ | $0.300 |
| 1000+ | $0.279 |
| 2500+ | $0.273 |
| 10000+ | $0.268 |
Price for:Each
Minimum: 5
Multiple: 5
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49-15.360MAAK-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76AK6453
Product RangeQT49 Series
Technical Datasheet
Frequency Nom15.36MHz
Product RangeQT49 Series
Crystal Frequency15.36MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
15.36MHz
Crystal Frequency
15.36MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Operating Temperature Max
70°C
Product Range
QT49 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
