Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT161S-37.400METI-T
Newark Part No.21AM9998
Product RangeQT161S Series
Your Part Number
Technical Datasheet
Packaging Options
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.524 |
| 25+ | $0.499 |
| 50+ | $0.474 |
| 100+ | $0.411 |
| 250+ | $0.385 |
| 500+ | $0.364 |
| 1000+ | $0.344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT161S-37.400METI-T
Newark Part No.21AM9998
Product RangeQT161S Series
Technical Datasheet
Frequency Nom37.4MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -10ppm
Load Capacitance16pF
Frequency Tolerance + / -10ppm
Product RangeQT161S Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
37.4MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
16pF
Product Range
QT161S Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability