Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT161S-37.400MEEV-T
Newark Part No.21AM9995
Product RangeQT161S Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 10+ | $0.608 |
| 25+ | $0.579 |
| 50+ | $0.558 |
| 100+ | $0.538 |
| 250+ | $0.513 |
| 500+ | $0.495 |
| 1000+ | $0.477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT161S-37.400MEEV-T
Newark Part No.21AM9995
Product RangeQT161S Series
Technical Datasheet
Product RangeQT161S Series
Frequency Nom37.4MHz
Crystal Frequency37.4MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT161S Series
Crystal Frequency
37.4MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
70°C
Frequency Nom
37.4MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability