Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT161S-24.000MAHV-T
Newark Part No.21AM9946
Product RangeQT161S Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 10+ | $0.503 |
| 25+ | $0.478 |
| 50+ | $0.453 |
| 100+ | $0.381 |
| 250+ | $0.356 |
| 500+ | $0.330 |
| 1000+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT161S-24.000MAHV-T
Newark Part No.21AM9946
Product RangeQT161S Series
Technical Datasheet
Frequency Nom24MHz
Product RangeQT161S Series
Crystal Frequency24MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
85°C
Product Range
QT161S Series
Frequency Tolerance + / -
30ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
