Print Page
AX-13.560MALE-T
Crystal, Surface Mount, 13.56 MHz, SMD, 8mm x 4.5mm, 150 ppm, 12 pF, 30 ppm, AX Series
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.780 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 50+ | $0.611 |
| 100+ | $0.586 |
| 250+ | $0.510 |
| 500+ | $0.489 |
| 1000+ | $0.479 |
| 2500+ | $0.469 |
| 5000+ | $0.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.509 |
| 2000+ | $0.488 |
| 3000+ | $0.476 |
| 5000+ | $0.461 |
| 10000+ | $0.442 |
| 25000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TXC |
|---|---|
| Manufacturer Part No | AX-13.560MALE-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel94T6335 Re-Reel05W6323RL Cut Tape05W6323 |
| Product Range | AX Series |
| Technical Datasheet | |
| Product Range | AX Series |
| Frequency Nom | 13.56MHz |
| Crystal Frequency | 13.56MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 150ppm |
| Load Capacitance | 12pF |
| Crystal Case / Package | SMD, 8mm x 4.5mm |
| No. of Pins | 2 |
| Crystal Mounting | SMD |
| Qualification | AEC-Q200 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | AX Series |
|---|---|
| Crystal Frequency | 13.56MHz |
| Frequency Stability + / - | 150ppm |
| Crystal Case / Package | SMD, 8mm x 4.5mm |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (27-Jun-2024) |
| Frequency Nom | 13.56MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 12pF |
| No. of Pins | 2 |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 150°C |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

