Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.509 | $509.00 |
| Total Price | $509.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.509 |
| 2000+ | $0.499 |
| 3000+ | $0.489 |
| 5000+ | $0.478 |
| 10000+ | $0.468 |
| 25000+ | $0.458 |
| 50000+ | $0.448 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.509 |
| 2000+ | $0.499 |
| 3000+ | $0.489 |
| 5000+ | $0.478 |
| 10000+ | $0.468 |
| 25000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAX-10.000MALV-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel94T6334
Cut Tape05W6320
Product RangeAX Series
Technical Datasheet
Product RangeAX Series
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -150ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 8mm x 4.5mm
No. of Pins2
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
8pF
No. of Pins
2
Qualification
AEC-Q200
Operating Temperature Max
85°C
Crystal Frequency
10MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 8mm x 4.5mm
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

