Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.426 | $1,278.00 |
| Total Price | $1,278.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.426 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAV-21.948717MAGV-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel79T0793
Cut Tape05W6306
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Crystal Frequency21.948717MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AV Series
Frequency Tolerance + / -
30ppm
Load Capacitance
8pF
No. of Pins
4
Qualification
AEC-Q200
Operating Temperature Max
85°C
Crystal Frequency
21.948717MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

