Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.350 | $4,050.00 |
| Total Price | $4,050.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.350 |
| 9000+ | $1.330 |
| 15000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAU-13.500MBE-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel79T0772
Cut Tape05W6289
Product RangeAU Series
Technical Datasheet
Frequency Nom13.5MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeAU Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
13.5MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
AU Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

