Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TXC |
|---|---|
| Manufacturer Part No | AM-9.84375MAGE-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79T0714 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.551 |
| 6000+ | $0.495 |
| 9000+ | $0.450 |
| 15000+ | $0.378 |
| 30000+ | $0.364 |
| 75000+ | $0.356 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 3000
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TXC |
|---|---|
| Manufacturer Part No | AM-9.84375MAGE-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79T0714 |
| Technical Datasheet | |
| Crystal Frequency | 9.84375MHz |
| Load Capacitance | 12pF |
| Crystal Case / Package | 3.2mm x 2.5mm |
| No. of Pins | 4 |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Crystal Frequency | 9.84375MHz |
|---|---|
| Crystal Case / Package | 3.2mm x 2.5mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 125°C |
| Load Capacitance | 12pF |
|---|---|
| No. of Pins | 4 |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
