Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.503 |
| 4000+ | $0.452 |
| 6000+ | $0.436 |
| 10000+ | $0.426 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,509.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoAM-18.080MALV-T
Newark Part No.94T6279
Product RangeAM Series
Technical Datasheet
Frequency Nom18.08MHz
Crystal Case3.2mm x 2.5mm
Frequency Stability + / -150ppm
Load Capacitance8pF
Frequency Tolerance + / -30ppm
Product RangeAM Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
18.08MHz
Frequency Stability + / -
150ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
AM Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for AM-18.080MALV-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate