Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.589 |
| 2000+ | $0.534 |
| 4000+ | $0.480 |
| 6000+ | $0.463 |
| 10000+ | $0.453 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$589.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoAB-12.000MALE-T
Newark Part No.94T6264
Product RangeAB Series
Technical Datasheet
Frequency Nom12MHz
Crystal Case-
Frequency Stability + / -150ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeAB Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
150ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
-
Load Capacitance
12pF
Product Range
AB Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for AB-12.000MALE-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate