Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.580 | $580.00 |
| Total Price | $580.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.580 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.538 |
| 2000+ | $0.519 |
| 4000+ | $0.508 |
| 6000+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAA-8.192MAGE-T
Newark Part No.
Full Reel24W0967
Cut Tape66W2343
Product RangeAA Series
Technical Datasheet
Product RangeAA Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AA Series
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Qualification
AEC-Q200
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AA-8.192MAGE-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

