Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.371 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 5000+ | $0.293 |
| 10000+ | $0.271 |
| 20000+ | $0.252 |
| 30000+ | $0.235 |
| 50000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9HT7-32.768KDZY-T
Newark Part No.
Full Reel92Y2571
Re-Reel45AC5780
Cut Tape45AC5780
Product Range9HT7
Technical Datasheet
Product Range9HT7
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 6.9mm x 1.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
9HT7
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 6.9mm x 1.4mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for 9HT7-32.768KDZY-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

