Print Page
19,304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.682 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.682 |
| 50+ | $0.565 |
| 100+ | $0.525 |
| 250+ | $0.506 |
| 500+ | $0.484 |
| 1000+ | $0.446 |
| 2500+ | $0.415 |
| 5000+ | $0.384 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.384 |
| 6000+ | $0.382 |
| 9000+ | $0.374 |
| 15000+ | $0.367 |
| 30000+ | $0.359 |
| 75000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9HT10D-32.768KDZC-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel01AM1679
Re-Reel45AC5762RL
Cut Tape45AC5762
Product Range9HT10
Technical Datasheet
Product Range9HT10
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
9HT10
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 9HT10D-32.768KDZC-T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

