Print Page
Product Information
ManufacturerTXC
Manufacturer Part No8Y-32.000MAAJ-T
Newark Part No.24T5746
Product Range8Y Series
Technical Datasheet
Product Range8Y Series
Crystal Frequency32MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 2mm x 1.6mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8Y Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Frequency
32MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for 8Y-32.000MAAJ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate