Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.918 |
| 4000+ | $0.828 |
| 6000+ | $0.798 |
| 10000+ | $0.768 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,754.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No8Y-26.000MEEQ-T
Newark Part No.86R1671
Product Range8Y Series
Technical Datasheet
Product Range8Y Series
Crystal Frequency26MHz
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / Package-
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8Y Series
Frequency Stability + / -
10ppm
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
70°C
Crystal Frequency
26MHz
Load Capacitance
10pF
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 8Y-26.000MEEQ-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

