Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7W-50.000MBB-TCopy
Newark Part No.54W0757
Product Range7W
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range7W
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
7W
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

