Print Page
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $1.310 |
| 100+ | $1.180 |
| 250+ | $1.050 |
| 500+ | $0.918 |
| 1000+ | $0.789 |
| 2500+ | $0.718 |
| 5000+ | $0.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TXC |
|---|---|
| Manufacturer Part No | 7W-16.000MBC-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel29X6490RL Cut Tape29X6490 |
| Product Range | 7W Series |
| Technical Datasheet | |
| Frequency Nom | 16MHz |
| Frequency Stability + / - | 100ppm |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | 7W Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Frequency Nom | 16MHz |
|---|---|
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Product Range | 7W Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (08-Jul-2021) |
| Frequency Stability + / - | 100ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

