Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.999 |
| 100+ | $0.876 |
| 500+ | $0.801 |
| 1000+ | $0.771 |
| 2500+ | $0.707 |
| 10000+ | $0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TXC |
|---|---|
| Manufacturer Part No | 7M-38.400MAAJ-TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel84W8144RL Cut Tape84W8144 |
| Product Range | 7M |
| Technical Datasheet | |
| Frequency Nom | 38.4MHz |
| Product Range | 7M |
| Crystal Frequency | 38.4MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| No. of Pins | 4Pins |
| Crystal Mounting Type | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Frequency Nom | 38.4MHz |
|---|---|
| Crystal Frequency | 38.4MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Crystal Mounting Type | SMD |
| Operating Temperature Max | 85°C |
| Product Range | 7M |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 7M-38.400MAAJ-T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

