Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,751.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7M-16.9344MAAJ-T
Newark Part No.84R5712
Product Range7M Series
Technical Datasheet
Product Range7M Series
Crystal Frequency16.9344MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
7M Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Frequency
16.9344MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 7M-16.9344MAAJ-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

