Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.577 | $0.175 |
| 25+ | $0.491 | $0.175 |
| 50+ | $0.450 | $0.175 |
| 100+ | $0.434 | $0.175 |
| 250+ | $0.407 | $0.175 |
| 500+ | $0.380 | $0.175 |
| 1000+ | $0.380 | $0.175 |
| 2500+ | $0.379 | $0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7M-16.000MAAJ-T
Newark Part No.84R5710
Product Range7M Series
Technical Datasheet
Frequency Nom16MHz
Product Range7M Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Alternatives for 7M-16.000MAAJ-T
1 Product Found
Product Overview
The 7M-16.000MAAJ-T is a 3.2 x 2.5 x 0.7mm SMD Seam Sealing Crystal with high precision and high frequency stability.
- Extremely Small SMD Type Crystal Unit
- Extremely Good for Reducing EMI Effect
- Ageing ±3ppm Per Year Max
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Wireless
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
7M Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability