Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7A-16.000MAAJ-T
Newark Part No.84R5653
Product Range7A Series
Technical Datasheet
Product Range7A Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Product Overview
The 7A-16.000MAAJ-T is a 5 x 3.2mm SMD Glass Sealed Quartz Crystal. It is designed for automatic mounting and reflow soldering.
- 2 Pads SMD Glass Sealed Crystal Unit
- High Reliable Environmental Performance
- Tight Tolerance and Stability
- Reasonable Cost and Good Delivery Performance
- Contains Pb in Sealing Glass Exempted by RoHS Directive
- Ageing ±3ppm Per Year Max
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
Product Range
7A Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
Lead
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate