Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.590 |
| 25+ | $7.430 |
| 50+ | $7.270 |
Price for:Pack of 10
Minimum: 10
Multiple: 1
$75.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MP-20Copy
Newark Part No.54T9600
Technical Datasheet
Wire Gauge24AWG
Jacket ColorBlack
Kit Contents10Pcs of Size 20cm Male-Male Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
A 10-piece pack of 20cm jumper wires.
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 20cm Male-Male Jumper Wires
SVHC
To Be Advised
Jacket Color
Black
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
