Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FP-5
Newark Part No.52Y9935
Product RangeTW-FP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FP-5
Newark Part No.52Y9935
Product RangeTW-FP Series
Technical Datasheet
Wire Gauge24AWG
Jacket ColorGray
Kit Contents10Pcs of Size 5cm Female-Female Jumper Wires
Product RangeTW-FP Series
SVHCTo Be Advised
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 5cm Female-Female Jumper Wires
SVHC
To Be Advised
Jacket Color
Gray
Product Range
TW-FP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
