Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FP-20
Newark Part No.52Y9934
Product RangeTW-FP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.590 |
| 25+ | $7.430 |
| 50+ | $7.270 |
Price for:Pack of 10
Minimum: 10
Multiple: 1
$75.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FP-20
Newark Part No.52Y9934
Product RangeTW-FP Series
Technical Datasheet
Wire Gauge24AWG
Jacket ColorBlue
Kit Contents10Pcs of Size 20cm Female-Female Jumper Wires
Product RangeTW-FP Series
SVHCTo Be Advised
Product Overview
The TW-FP-20 is a 20cm Machine Pin Jumper Wire with female to female connector. It is designed for easy insertion and extraction in solder-less breadboards with headers in place. The robust design supports repeat usage and quick design changes.
- 24AWG Wire
- Colour coded by length
Applications
Industrial
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 20cm Female-Female Jumper Wires
SVHC
To Be Advised
Jacket Color
Blue
Product Range
TW-FP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
