Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FF-30CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58AJ9489
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FF-30CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58AJ9489
Technical Datasheet
Wire Gauge24AWG
Jacket ColorMulti-colored
Kit Contents10Pcs of Size 30cm Female-Female Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
Multicolour machine pin jumper wires are designed for easy insertion and extraction in Twin Industries solderless breadboards. Robust design supports repeat usage and quick design changes.
- 24AWG wire
- 10 colours, 1 wire per colour
- Female to female machine end pins
- Wire length is 30cm(11.81")
- Compatible with all Twin Industries solderless breadboards
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 30cm Female-Female Jumper Wires
SVHC
To Be Advised
Jacket Color
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
