Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoOB3-LF
Newark Part No.25AC2924
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoOB3-LF
Newark Part No.25AC2924
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter0.94mm
External Height170.18mm
External Width76.2mm
Board Thickness1.57mm
SVHCTo Be Advised
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
0.94mm
External Width
76.2mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
170.18mm
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate