Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoMB-10
Newark Part No.46W7518
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoMB-10
Newark Part No.46W7518
Technical Datasheet
Board Type-
Board Material-
Hole Diameter-
External Height14.99mm
External Width12.45mm
Board Thickness-
SVHCTo Be Advised
Technical Specifications
Board Type
-
Hole Diameter
-
External Width
12.45mm
SVHC
To Be Advised
Board Material
-
External Height
14.99mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate