Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoG20-8000
Newark Part No.25AC2917
Technical Datasheet
Board TypePrototype Board, With Box
Board MaterialEpoxy Glass Composite
Hole Diameter0.94mm
External Height-
External Width-
Board Thickness1.57mm
SVHCTo Be Advised
Technical Specifications
Board Type
Prototype Board, With Box
Hole Diameter
0.94mm
External Width
-
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
-
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
