Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part No8300SB2
Newark Part No.53Y2060
Product Range8300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8300SB2
Newark Part No.53Y2060
Product Range8300 Series
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.035"
External Height3.3"
External Width2.75"
Board Thickness0.031"
Product Range8300 Series
SVHCTo Be Advised
Technical Specifications
Board Type
Prototype Board
Hole Diameter
0.035"
External Width
2.75"
Product Range
8300 Series
Board Material
Epoxy Glass Composite
External Height
3.3"
Board Thickness
0.031"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
