Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT8
Newark Part No.54T9834
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT8
Newark Part No.54T9834
Technical Datasheet
Board TypePCB, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height101.6mm
External Width152.4mm
Board Thickness-
SVHCTo Be Advised
Technical Specifications
Board Type
PCB, Pre-etched Pattern
Hole Diameter
-
External Width
152.4mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
101.6mm
Board Thickness
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate