Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-4565-LFCopy
Newark Part No.54T9825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-4565-LFCopy
Newark Part No.54T9825
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.939mm
External Height165.1mm
External Width114.3mm
Board Thickness1.575mm
SVHCTo Be Advised
Product Overview
The 8000-4565-LF is a Prototype Board provides a versatile solution for electronic hardware development projects. It is made with high quality FR4 material.
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
0.939mm
External Width
114.3mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
165.1mm
Board Thickness
1.575mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
