Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTWIN INDUSTRIES
Manufacturer Part No2000-80
Newark Part No.55T0788
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No2000-80
Newark Part No.55T0788
Technical Datasheet
Board TypePCB Eurocard, 6U, Pad per Hole
Board Material-
Hole Diameter-
External Height-
External Width80mm
Board Thickness-
SVHCTo Be Advised
Technical Specifications
Board Type
PCB Eurocard, 6U, Pad per Hole
Hole Diameter
-
External Width
80mm
SVHC
To Be Advised
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate