Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.600 |
Price for:Each
Minimum: 1
Multiple: 1
$37.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRKF 34-1M/NPT
Newark Part No.35Y9261
Technical Datasheet
Connector Type A7/8"-16 UN Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Connector Type A
7/8"-16 UN Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (20-Jun-2016)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
