Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTURCK
Manufacturer Part NoPT-30HG-13-LI3-H1131Copy
Newark Part No.38R0508
Technical Datasheet
Pressure TypeRelative
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min-14.74psi
Pressure Measurement TypeAbsolute
Voltage Rating33VDC
Operating Pressure Max0psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Supply Current-
Transducer Connection / TerminationM12 Connector
Supply Voltage Min8VDC
Supply Voltage Max33VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel, Plastic
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCLead
Product Overview
PT-30HG-13-LI3-H1131 is an absolute type pressure transmitter with current output (2-wire). The transmitter operates with piezo-resistive ceramic measuring cells. The ceramic diaphragm is unbalanced in proportion to the pressure applied.
- Compact and robust design, pressure connection with integrated peak pressure aperture
- Excellent EMC properties, short-circuit/reverse polarity protection
- 0 to 1.016bar (0 to -14.74psi, 0 to -0.1Mpa) pressure range, ≥ 3bar burst pressure
- Operating voltage range from 8 to 33VDC, ≤ 20mA current consumption, <±0.1%FS resolution
- Analog output current function, 1/4'' NPT-18 male thread connection
- Stainless-steel/plastic, 1.4305 (AISI 303) housing material
- 20Nm max tightening torque of housing nut
- M12 × 1 connector electrical connection
- IP67 protection class
- Ambient temperature range from -40 to +85°C
Technical Specifications
Pressure Type
Relative
Pressure Port Type
NPT Male
Pressure Measurement Type
Absolute
Operating Pressure Max
0psi
Pressure Port Size
1/4"
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
Stainless Steel, Plastic
Operating Temperature Max
125°C
SVHC
Lead
Sensor Output Type
Current
Operating Pressure Min
-14.74psi
Voltage Rating
33VDC
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Min
8VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
