Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.000 |
Price for:Each
Minimum: 1
Multiple: 1
$58.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoPKW 4M-3-RS 4.4T
Newark Part No.37R9458
Connector to Connector90° M8 Circular Receptacle to 90° M12 Circular Receptacle
Connector Type A90° M8 Receptacle
Connector Type AM8 Sensor Right Angle 4 Position Receptacle
Connector Type BM12 Sensor Right Angle 4 Position Receptacle
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° M8 Circular Receptacle to 90° M12 Circular Receptacle
Connector Type A
M8 Sensor Right Angle 4 Position Receptacle
Connector Type B
90° M12 Receptacle
Cable Length - Metric
3m
Product Range
-
Connector Type A
90° M8 Receptacle
Connector Type B
M12 Sensor Right Angle 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability