Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoNI30U-EM30WD-AP6X-H1141
Newark Part No.41M3732
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.800 |
Price for:Each
Minimum: 1
Multiple: 1
$189.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI30U-EM30WD-AP6X-H1141
Newark Part No.41M3732
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor TerminalsWire Leads
Product Range-
SVHCLead
Product Overview
The NI30U-EM30WD-AP6X-H1141 is a non-flush mounting Inductive Proximity Sensor offers protection against all common acid and alkaline cleaning agents and 3-wire NO contact PNP output function and M12 x 1 flange connector. The inductive sensor for the food industry is absolutely tight and resistant to cleaning agents and disinfectants. It is made of stainless steel housing, LCP plastic active area and PP plastic connector housing.
- Cyclic short-circuit protection
- Resistant to magnetic fields
- LED yellow switching state
- Factor 1 for all metals
- Special double-lip seal
- Laser engraved label, permanently legible
- -40 to 100°C Temperature range
- IP68/IP69K Protection rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage Min
10VDC
Sensor Terminals
Wire Leads
SVHC
Lead
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate