Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoFSFD 4.5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37R1135
Product Rangeeurofast® Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
Price for:Each
Minimum: 1
Multiple: 1
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFSFD 4.5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37R1135
Product Rangeeurofast® Series
Technical Datasheet
Product Rangeeurofast® Series
Sensor Connector SizeM12
Sensor Connector Gender-
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact Type-
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead
Product Overview
The FSFD 4.5 is a 5-position M12 eurofast® Plug.
- 250V Rated voltage
- 4A Rated current
- IP68 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
eurofast® Series
Gender
Receptacle
No. of Positions
5 Positions
Sensor Contact Type
-
IP / NEMA Rating
-
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
Sensor Connector Gender
-
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
