Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoFKFD 8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88M1622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.700 |
Price for:Each
Minimum: 1
Multiple: 1
$26.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFKFD 8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88M1622
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1.5A
Voltage Rating75V
SVHCLead
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Positions
8 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
75V
Sensor Connector Size
M12
Gender
Receptacle
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
-
Contact Material
Brass
Current Rating
1.5A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
